



2004850440 | |
|---|---|
DigiKey Part Number | 900-2004850440TR-ND - Tape & Reel (TR) 900-2004850440CT-ND - Cut Tape (CT) 900-2004850440DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2004850440 |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2004850440 Models |
Category | Contact Material Copper Alloy |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 40 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Actuator Color Natural |
Height Above Board 0.176" (4.46mm) | Mating Cycles 20 |
Locking Feature Auto Lock, Push Button Release | Base Product Number |
Cable End Type Notched |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 52,47400 Kč | 524,74 Kč |
| 25 | 49,17720 Kč | 1 229,43 Kč |
| 50 | 46,82560 Kč | 2 341,28 Kč |
| 100 | 44,58930 Kč | 4 458,93 Kč |
| 250 | 41,79608 Kč | 10 449,02 Kč |
| 500 | 39,80086 Kč | 19 900,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 41,08483 Kč | 61 627,24 Kč |
| 3 000 | 39,12578 Kč | 117 377,34 Kč |
| 4 500 | 38,02346 Kč | 171 105,57 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |








