40 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150160429

DigiKey Part Number
900-0150160429-ND
Manufacturer
Manufacturer Product Number
0150160429
Description
CABLE FFC/FPC 40POS 0.5MM 3"
Customer Reference
Detailed Description
40 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0150160429 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
40
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
3.000" (76.20mm)
Packaging
Bulk
Length - Exposed Ends
0.154" (3.90mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 316
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
169,92000 Kč69,92 Kč
1059,34000 Kč593,40 Kč
2555,61120 Kč1 390,28 Kč
5052,95280 Kč2 647,64 Kč
10050,42250 Kč5 042,25 Kč
25047,26480 Kč11 816,20 Kč
50045,49132 Kč22 745,66 Kč
Unit Price without VAT:69,92000 Kč
Unit Price with VAT:84,60320 Kč