
0150160435 | |
|---|---|
DigiKey Part Number | 900-0150160435-ND |
Manufacturer | |
Manufacturer Product Number | 0150160435 |
Description | CABLE FFC/FPC 40POS 0.5MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150160435 Models |
Category | Number of Conductors 40 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bag | Length - Exposed Ends 0.154" (3.90mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150260640 | Molex | 840 | 900-0150260640-ND | 254,92000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,86000 Kč | 77,86 Kč |
| 10 | 66,14400 Kč | 661,44 Kč |
| 25 | 62,00120 Kč | 1 550,03 Kč |
| 50 | 59,03420 Kč | 2 951,71 Kč |
| 100 | 56,21460 Kč | 5 621,46 Kč |
| 250 | 52,69500 Kč | 13 173,75 Kč |
| 500 | 50,18040 Kč | 25 090,20 Kč |
| 1 000 | 47,78656 Kč | 47 786,56 Kč |
| 2 500 | 44,79796 Kč | 111 994,90 Kč |
| Unit Price without VAT: | 77,86000 Kč |
|---|---|
| Unit Price with VAT: | 94,21060 Kč |





