40 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150260640

DigiKey Part Number
900-0150260640-ND
Manufacturer
Manufacturer Product Number
0150260640
Description
CABLE FFC/FPC 40POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150260640 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
40
Pitch
0.020" (0.50mm)
Length
6.000" (152.40mm)
Length - Exposed Ends
0.154" (3.90mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 868
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1249,67000 Kč249,67 Kč
10212,24800 Kč2 122,48 Kč
25198,95200 Kč4 973,80 Kč
50189,45240 Kč9 472,62 Kč
100180,40850 Kč18 040,85 Kč
250169,12124 Kč42 280,31 Kč
500161,05634 Kč80 528,17 Kč
1 000153,37884 Kč153 378,84 Kč
Manufacturers Standard Package
Unit Price without VAT:249,67000 Kč
Unit Price with VAT:302,10070 Kč