
0150260440 | |
|---|---|
DigiKey Part Number | 900-0150260440-ND |
Manufacturer | |
Manufacturer Product Number | 0150260440 |
Description | CABLE PREMO-1T 102MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150260440 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.016" (102.00mm) | |
Length - Exposed Ends | 0.154" (3.90mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,01000 Kč | 198,01 Kč |
| 10 | 168,27800 Kč | 1 682,78 Kč |
| 25 | 157,72840 Kč | 3 943,21 Kč |
| 50 | 150,19440 Kč | 7 509,72 Kč |
| 100 | 143,02370 Kč | 14 302,37 Kč |
| 250 | 134,07308 Kč | 33 518,27 Kč |
| 500 | 127,67918 Kč | 63 839,59 Kč |
| 1 000 | 121,59144 Kč | 121 591,44 Kč |
| Unit Price without VAT: | 198,01000 Kč |
|---|---|
| Unit Price with VAT: | 239,59210 Kč |





