40 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150261040

DigiKey Part Number
900-0150261040-ND
Manufacturer
Manufacturer Product Number
0150261040
Description
CABLE PREMO-1T 254MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0150261040 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
40
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
10.0" (254.0mm)
Packaging
Bulk
Length - Exposed Ends
0.154" (3.90mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 347
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1396,02000 Kč396,02 Kč
10336,53500 Kč3 365,35 Kč
25315,46560 Kč7 886,64 Kč
50300,40580 Kč15 020,29 Kč
100286,07470 Kč28 607,47 Kč
250268,17804 Kč67 044,51 Kč
500255,39406 Kč127 697,03 Kč
Unit Price without VAT:396,02000 Kč
Unit Price with VAT:479,18420 Kč