
FGH40N60SMD-F085 | |
|---|---|
DigiKey Part Number | FGH40N60SMD-F085OS-ND |
Manufacturer | |
Manufacturer Product Number | FGH40N60SMD-F085 |
Description | IGBT FIELD STOP 600V 80A TO247 |
Customer Reference | |
Detailed Description | IGBT Field Stop 600 V 80 A 349 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | FGH40N60SMD-F085 Models |
Category | Gate Charge 180 nC |
Manufacturer onsemi | Td (on/off) @ 25°C 18ns/110ns |
Packaging Tube | Test Condition 400V, 40A, 6Ohm, 15V |
Part Status Active | Reverse Recovery Time (trr) 47 ns |
IGBT Type Field Stop | Operating Temperature -55°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 600 V | Grade Automotive |
Current - Collector (Ic) (Max) 80 A | Qualification AEC-Q101 |
Current - Collector Pulsed (Icm) 120 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 40A | Package / Case TO-247-3 |
Power - Max 349 W | Supplier Device Package TO-247-3 |
Switching Energy 920µJ (on), 300µJ (off) | Base Product Number |
Input Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,73000 Kč | 162,73 Kč |
| 30 | 94,21800 Kč | 2 826,54 Kč |
| 120 | 85,01042 Kč | 10 201,25 Kč |
| Unit Price without VAT: | 162,73000 Kč |
|---|---|
| Unit Price with VAT: | 196,90330 Kč |



