Similar
Direct
Similar
Similar
Similar
Similar
Similar

MUR840G | |
|---|---|
DigiKey Part Number | MUR840GOS-ND |
Manufacturer | |
Manufacturer Product Number | MUR840G |
Description | DIODE STANDARD 400V 8A TO2202 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 8A Through Hole TO-220-2 |
Datasheet | Datasheet |
EDA/CAD Models | MUR840G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 60 ns |
Series | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-220-2 |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFP30S60STU | onsemi | 0 | FFP30S60STUFS-ND | 0,00000 Kč | Similar |
| VS-8ETU04PBF | Vishay General Semiconductor - Diodes Division | 0 | VS-8ETU04PBF-ND | 0,00000 Kč | Direct |
| DPG10I400PA | IXYS | 50 | DPG10I400PA-ND | 78,32000 Kč | Similar |
| DSI30-08A | IXYS | 0 | DSI30-08A-ND | 90,29000 Kč | Similar |
| DSI30-12A | IXYS | 50 | DSI30-12A-ND | 90,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 50 | 24,81960 Kč | 1 240,98 Kč |
| 100 | 22,28940 Kč | 2 228,94 Kč |
| 500 | 17,85460 Kč | 8 927,30 Kč |
| 1 000 | 16,42863 Kč | 16 428,63 Kč |
| 2 000 | 15,22975 Kč | 30 459,50 Kč |
| 5 000 | 14,32719 Kč | 71 635,95 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |










