Diode 400 V 20A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH20R04D

DigiKey Part Number
497-STTH20R04D-ND
Manufacturer
Manufacturer Product Number
STTH20R04D
Description
DIODE STANDARD 400V 20A TO220AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 400 V 20A Through Hole TO-220AC
Datasheet
 Datasheet
EDA/CAD Models
STTH20R04D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
45 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
20 µA @ 400 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
TO-220AC
Current - Average Rectified (Io)
20A
Operating Temperature - Junction
175°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 20 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 131
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
144,31000 Kč44,31 Kč
5021,26680 Kč1 063,34 Kč
10019,02630 Kč1 902,63 Kč
50015,09294 Kč7 546,47 Kč
1 00013,82802 Kč13 828,02 Kč
2 00012,76427 Kč25 528,54 Kč
5 00011,61349 Kč58 067,45 Kč
10 00010,90273 Kč109 027,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,31000 Kč
Unit Price with VAT:53,61510 Kč