IDP30E60XKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 70,30140 Kč
Datasheet

Similar


onsemi
In Stock: 1 086
Unit Price: 35,49000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 50,82000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 3 930
Unit Price: 36,33000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 747
Unit Price: 52,08000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 616
Unit Price: 52,91000 Kč
Datasheet
Diode 600 V 52.3A Through Hole PG-TO220-2-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDP30E60XKSA1

DigiKey Part Number
IDP30E60XKSA1-ND
Manufacturer
Manufacturer Product Number
IDP30E60XKSA1
Description
DIODE STD 600V 52.3A PGTO22022
Customer Reference
Detailed Description
Diode 600 V 52.3A Through Hole PG-TO220-2-2
Datasheet
 Datasheet
EDA/CAD Models
IDP30E60XKSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
126 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
50 µA @ 600 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
PG-TO220-2-2
Current - Average Rectified (Io)
52.3A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
2 V @ 30 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DHG5I600PAIXYS0DHG5I600PA-ND70,30140 KčSimilar
MUR815Gonsemi1 086MUR815GOS-ND35,49000 KčSimilar
MUR840Gonsemi0MUR840GOS-ND50,82000 KčSimilar
PSDP3060L1_T0_00001Panjit International Inc.3 9303757-PSDP3060L1_T0_00001-ND36,33000 KčSimilar
STTH12R06DIRGSTMicroelectronics3 747497-4403-5-ND52,08000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes