Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 2.2 V @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT15D60KG | Microchip Technology | 739 | APT15D60KG-ND | 36,96000 Kč | Similar |
| BYV30-600PQ | WeEn Semiconductors | 0 | BYV30-600PQ-ND | 20,27525 Kč | Similar |
| FFP08H60STU | onsemi | 0 | FFP08H60STUFS-ND | 0,00000 Kč | Similar |
| FFP15S60STU | onsemi | 0 | FFP15S60STU-ND | 0,00000 Kč | Similar |
| FFP30S60STU | onsemi | 0 | FFP30S60STUFS-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 70,30140 Kč | 3 515,07 Kč |
| Unit Price without VAT: | 70,30140 Kč |
|---|---|
| Unit Price with VAT: | 85,06469 Kč |









