BYV30-600PQ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 70,30140 Kč
Datasheet

Similar


IXYS
In Stock: 143
Unit Price: 91,13000 Kč
Datasheet
Diode 600 V 30A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYV30-600PQ

DigiKey Part Number
BYV30-600PQ-ND
Manufacturer
Manufacturer Product Number
BYV30-600PQ
Description
DIODE STANDARD 600V 30A TO220AC
Customer Reference
Detailed Description
Diode 600 V 30A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
75 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-220AC
Current - Average Rectified (Io)
30A
Operating Temperature - Junction
175°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 30 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DHG5I600PAIXYS0DHG5I600PA-ND70,30140 KčSimilar
DSEP15-06BIXYS143DSEP15-06B-ND91,13000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
6 00020,27525 Kč121 651,50 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,27525 Kč
Unit Price with VAT:24,53305 Kč