Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



RHRP1560 | |
|---|---|
DigiKey Part Number | RHRP1560-ND |
Manufacturer | |
Manufacturer Product Number | RHRP1560 |
Description | DIODE STANDARD 600V 15A TO2202L |
Customer Reference | |
Detailed Description | Diode 600 V 15A Through Hole TO-220-2L |
Datasheet | Datasheet |
EDA/CAD Models | RHRP1560 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 40 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220-2L |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 2.1 V @ 15 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYC5-600PQ | WeEn Semiconductors | 0 | 1740-1255-ND | 0,33402 Kč | Similar |
| BYT79-600,127 | WeEn Semiconductors | 3 884 | 1740-1158-ND | 1,73000 Kč | Similar |
| DHG5I600PA | IXYS | 0 | DHG5I600PA-ND | 2,84540 Kč | Similar |
| DSEP15-06A | IXYS | 106 | DSEP15-06A-ND | 3,53000 Kč | Similar |
| DSEP15-06B | IXYS | 143 | DSEP15-06B-ND | 3,69000 Kč | Similar |









