Direct
Similar
Similar
Similar
Similar
Similar
Similar

STTH15R06D | |
|---|---|
DigiKey Part Number | 497-5408-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH15R06D |
Description | DIODE STANDARD 600V 15A TO220AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | STTH15R06D Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 60 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 2.9 V @ 15 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSEP15-06B | IXYS | 143 | DSEP15-06B-ND | 91,13000 Kč | Direct |
| BYC15-600,127 | WeEn Semiconductors | 6 243 | 1740-1448-ND | 43,47000 Kč | Similar |
| DHG10I600PA | IXYS | 0 | DHG10I600PA-ND | 38,01060 Kč | Similar |
| DHG5I600PA | IXYS | 0 | DHG5I600PA-ND | 70,30140 Kč | Similar |
| DSEI25-06A | IXYS | 993 | 238-DSEI25-06A-ND | 86,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 50 | 25,42860 Kč | 1 271,43 Kč |
| 100 | 22,81850 Kč | 2 281,85 Kč |
| 500 | 18,23718 Kč | 9 118,59 Kč |
| 1 000 | 16,76438 Kč | 16 764,38 Kč |
| 2 000 | 15,52603 Kč | 31 052,06 Kč |
| 5 000 | 14,18671 Kč | 70 933,55 Kč |
| 10 000 | 13,39672 Kč | 133 967,20 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |








