
SDUR1560 | |
|---|---|
DigiKey Part Number | 1655-SDUR1560-ND |
Manufacturer | |
Manufacturer Product Number | SDUR1560 |
Description | DIODE STANDARD 600V TO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 15 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFV8TG6SGC9 | Rohm Semiconductor | 887 | RFV8TG6SGC9-ND | 31,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 50 | 15,13960 Kč | 756,98 Kč |
| 100 | 13,47020 Kč | 1 347,02 Kč |
| 500 | 10,53638 Kč | 5 268,19 Kč |
| 1 000 | 9,59231 Kč | 9 592,31 Kč |
| 2 000 | 8,79795 Kč | 17 595,90 Kč |
| 5 000 | 7,93838 Kč | 39 691,90 Kč |
| 10 000 | 7,40736 Kč | 74 073,60 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |

