Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



DHG10I600PA | |
|---|---|
DigiKey Part Number | DHG10I600PA-ND |
Manufacturer | |
Manufacturer Product Number | DHG10I600PA |
Description | DIODE STANDARD 600V 10A TO220AC |
Customer Reference | |
Detailed Description | Diode 600 V 10A Through Hole TO-220AC |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 15 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 2.35 V @ 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT15D60KG | Microchip Technology | 739 | APT15D60KG-ND | 36,96000 Kč | Similar |
| ISL9R3060P2 | Rochester Electronics, LLC | 1 880 | 2156-ISL9R3060P2-OS-ND | 58,16000 Kč | Similar |
| MUR1560G | onsemi | 2 971 | MUR1560GOS-ND | 58,37000 Kč | Similar |
| MUR860G | onsemi | 0 | MUR860GOS-ND | 50,19000 Kč | Similar |
| STTH12R06D | STMicroelectronics | 2 060 | 497-STTH12R06D-ND | 58,37000 Kč | Similar |






