
STTH12R06D | |
|---|---|
DigiKey Part Number | 497-STTH12R06D-ND |
Manufacturer | |
Manufacturer Product Number | STTH12R06D |
Description | DIODE STANDARD 600V 12A TO220AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 12A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | STTH12R06D Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 45 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 45 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 12A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 2.9 V @ 12 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSEI25-06A | IXYS | 993 | 238-DSEI25-06A-ND | 86,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 50 | 28,68740 Kč | 1 434,37 Kč |
| 100 | 25,79600 Kč | 2 579,60 Kč |
| 500 | 20,72208 Kč | 10 361,04 Kč |
| 1 000 | 19,09138 Kč | 19 091,38 Kč |
| 2 000 | 17,72011 Kč | 35 440,22 Kč |
| 5 000 | 16,23721 Kč | 81 186,05 Kč |
| 10 000 | 15,62146 Kč | 156 214,60 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |


