Diode 600 V 8A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH806D

DigiKey Part Number
497-16216-5-ND
Manufacturer
Manufacturer Product Number
STTH806D
Description
DIODE STANDARD 600V 8A TO220AC
Customer Reference
Detailed Description
Diode 600 V 8A Through Hole TO-220AC
Datasheet
 Datasheet
EDA/CAD Models
STTH806D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
55 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
8 µA @ 600 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-220AC
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
175°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.85 V @ 8 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STTH8L06DSTMicroelectronics1 967497-2744-5-ND34,23000 KčMFR Recommended
BYV29-600,127WeEn Semiconductors01740-1446-ND9,24836 KčSimilar
DHG5I600PAIXYS0DHG5I600PA-ND70,30140 KčSimilar
DSEI8-06AIXYS9 494DSEI8-06A-ND76,85000 KčSimilar
DSEP8-06BIXYS55DSEP8-06B-ND69,29000 KčSimilar
In-Stock: 3 924
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
171,81000 Kč71,81 Kč
5035,80580 Kč1 790,29 Kč
10032,31800 Kč3 231,80 Kč
50026,20508 Kč13 102,54 Kč
1 00024,24114 Kč24 241,14 Kč
2 00022,58986 Kč45 179,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:71,81000 Kč
Unit Price with VAT:86,89010 Kč