
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Series | Current - Reverse Leakage @ Vr 60 µA @ 600 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2.66 V @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,29000 Kč | 69,29 Kč |
| 50 | 34,43260 Kč | 1 721,63 Kč |
| 100 | 31,06020 Kč | 3 106,02 Kč |
| 500 | 25,14384 Kč | 12 571,92 Kč |
| 1 000 | 23,24269 Kč | 23 242,69 Kč |
| 2 000 | 21,64443 Kč | 43 288,86 Kč |
| 5 000 | 19,91623 Kč | 99 581,15 Kč |
| 10 000 | 19,68300 Kč | 196 830,00 Kč |
| Unit Price without VAT: | 69,29000 Kč |
|---|---|
| Unit Price with VAT: | 83,84090 Kč |

