
STTH5R06D | |
|---|---|
DigiKey Part Number | 497-2746-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH5R06D |
Description | DIODE STANDARD 600V 5A TO220AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | STTH5R06D Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 40 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 20 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 2.9 V @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYC5-600,127 | WeEn Semiconductors | 15 941 | 1740-1286-ND | 29,40000 Kč | Similar |
| SDUR560 | SMC Diode Solutions | 990 | 1655-SDUR560-ND | 22,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 21,60700 Kč | 216,07 Kč |
| 100 | 14,37310 Kč | 1 437,31 Kč |
| 500 | 11,27340 Kč | 5 636,70 Kč |
| 1 000 | 10,27537 Kč | 10 275,37 Kč |
| 2 000 | 9,43587 Kč | 18 871,74 Kč |
| 6 000 | 8,37036 Kč | 50 222,16 Kč |
| 10 000 | 7,96637 Kč | 79 663,70 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |







