
SDUR560 | |
|---|---|
DigiKey Part Number | 1655-SDUR560-ND |
Manufacturer | |
Manufacturer Product Number | SDUR560 |
Description | DIODE STANDARD 600V TO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220AC |
Voltage - Forward (Vf) (Max) @ If 1.55 V @ 5 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 50 | 10,42760 Kč | 521,38 Kč |
| 100 | 9,22230 Kč | 922,23 Kč |
| 500 | 7,10782 Kč | 3 553,91 Kč |
| 1 000 | 6,42623 Kč | 6 426,23 Kč |
| 2 000 | 5,85257 Kč | 11 705,14 Kč |
| 5 000 | 5,23148 Kč | 26 157,40 Kč |
| 10 000 | 4,84762 Kč | 48 476,20 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

