Diode 500 V 5A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYC5-600,127

DigiKey Part Number
1740-1286-ND
Manufacturer
Manufacturer Product Number
BYC5-600,127
Description
DIODE STANDARD 500V 5A TO220AC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 500 V 5A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
50 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
500 V
Supplier Device Package
TO-220AC
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
2.9 V @ 5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSEP15-06AIXYS106DSEP15-06A-ND87,14000 KčSimilar
DSEP8-06AIXYS17DSEP8-06A-ND75,80000 KčSimilar
DSEP8-06BIXYS55DSEP8-06B-ND69,29000 KčSimilar
In-Stock: 15 941
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
129,40000 Kč29,40 Kč
1018,45700 Kč184,57 Kč
10012,24180 Kč1 224,18 Kč
5009,56794 Kč4 783,97 Kč
1 0008,70766 Kč8 707,66 Kč
2 0008,25243 Kč16 504,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,40000 Kč
Unit Price with VAT:35,57400 Kč