Diode 600 V 10A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSEP8-06A

DigiKey Part Number
DSEP8-06A-ND
Manufacturer
Manufacturer Product Number
DSEP8-06A
Description
DIODE STANDARD 600V 10A TO220AC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 600 V 10A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
35 ns
Series
Current - Reverse Leakage @ Vr
60 µA @ 600 V
Packaging
Tube
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-220AC
Voltage - DC Reverse (Vr) (Max)
600 V
Operating Temperature - Junction
-55°C ~ 175°C
Current - Average Rectified (Io)
10A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
2.1 V @ 10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IDP40E65D2XKSA1Infineon Technologies560448-IDP40E65D2XKSA1-ND51,24000 KčSimilar
LQA03TC600Power Integrations411596-1358-5-ND18,48000 KčSimilar
LXA06T600Power Integrations644596-1350-5-ND15,96000 KčSimilar
LXA10T600Power Integrations4 756596-1373-5-ND22,26000 KčSimilar
QH03TZ600Power Integrations297596-QH03TZ600-ND18,48000 KčSimilar
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
175,80000 Kč75,80 Kč
5038,03160 Kč1 901,58 Kč
10034,36530 Kč3 436,53 Kč
50027,93532 Kč13 967,66 Kč
1 00025,86975 Kč25 869,75 Kč
2 00024,13363 Kč48 267,26 Kč
5 00022,30513 Kč111 525,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:75,80000 Kč
Unit Price with VAT:91,71800 Kč