
LQA03TC600 | |
|---|---|
DigiKey Part Number | 596-1358-5-ND |
Manufacturer | |
Manufacturer Product Number | LQA03TC600 |
Description | DIODE STANDARD 600V 3A TO220AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 13 ns |
Series | Current - Reverse Leakage @ Vr 20 µA @ 600 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 3.1 V @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSEP8-06A | IXYS | 17 | DSEP8-06A-ND | 75,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 100 | 15,32850 Kč | 1 532,85 Kč |
| 1 000 | 13,01876 Kč | 13 018,76 Kč |
| 10 000 | 11,54890 Kč | 115 489,00 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

