
IDP40E65D2XKSA1 | |
|---|---|
DigiKey Part Number | 448-IDP40E65D2XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDP40E65D2XKSA1 |
Description | DIODE STANDARD 650V 40A TO2202 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 40A Through Hole TO-220-2 |
Datasheet | Datasheet |
EDA/CAD Models | IDP40E65D2XKSA1 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 40 µA @ 650 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-220-2 |
Current - Average Rectified (Io) 40A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 2.3 V @ 40 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 50 | 29,08220 Kč | 1 454,11 Kč |
| 100 | 26,08790 Kč | 2 608,79 Kč |
| 500 | 20,83338 Kč | 10 416,69 Kč |
| 1 000 | 19,14409 Kč | 19 144,09 Kč |
| 2 000 | 17,72336 Kč | 35 446,72 Kč |
| 5 000 | 16,18685 Kč | 80 934,25 Kč |
| 10 000 | 15,23793 Kč | 152 379,30 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |

