
STTH12R06DIRG | |
|---|---|
DigiKey Part Number | 497-4403-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH12R06DIRG |
Description | DIODE STD 600V 12A TO220AC INS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 12A Through Hole TO-220AC ins |
Datasheet | Datasheet |
EDA/CAD Models | STTH12R06DIRG Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 45 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 45 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220AC ins |
Current - Average Rectified (Io) 12A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 2.9 V @ 12 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSEP15-06A | IXYS | 106 | DSEP15-06A-ND | 26,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 50 | 25,31100 Kč | 1 265,55 Kč |
| 100 | 22,71140 Kč | 2 271,14 Kč |
| 500 | 18,14816 Kč | 9 074,08 Kč |
| 1 000 | 16,68144 Kč | 16 681,44 Kč |
| 2 000 | 15,44771 Kč | 30 895,42 Kč |
| 5 000 | 14,11355 Kč | 70 567,75 Kč |
| 10 000 | 13,31798 Kč | 133 179,80 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |

