ISL9R3060P2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


IXYS
In Stock: 1 834
Unit Price: 136,49000 Kč
Datasheet

Direct


IXYS
In Stock: 74
Unit Price: 128,93000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 291,03000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 70,30140 Kč
Datasheet

Similar


IXYS
In Stock: 993
Unit Price: 86,72000 Kč
Datasheet

Similar


Power Integrations
In Stock: 3 349
Unit Price: 18,90000 Kč

Similar


Panjit International Inc.
In Stock: 17
Unit Price: 36,33000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 747
Unit Price: 52,08000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 585
Unit Price: 87,98000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 616
Unit Price: 52,91000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 111,29000 Kč
Datasheet
Diode 600 V 30A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL9R3060P2

DigiKey Part Number
ISL9R3060P2-ND
Manufacturer
Manufacturer Product Number
ISL9R3060P2
Description
DIODE AVALANCHE 600V 30A TO2202
Customer Reference
Detailed Description
Diode 600 V 30A Through Hole TO-220-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
45 ns
Series
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Packaging
Tube
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
TO-220-2
Voltage - DC Reverse (Vr) (Max)
600 V
Operating Temperature - Junction
-55°C ~ 175°C
Current - Average Rectified (Io)
30A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
2.4 V @ 30 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSEP29-06AIXYS1 834DSEP29-06A-ND136,49000 KčDirect
DSEP29-06BIXYS74DSEP29-06B-ND128,93000 KčDirect
DHG30I600PAIXYS0DHG30I600PA-ND291,03000 KčSimilar
DHG5I600PAIXYS0DHG5I600PA-ND70,30140 KčSimilar
DSEI25-06AIXYS993238-DSEI25-06A-ND86,72000 KčSimilar
Obsolete
Marketplace Stock: 1 880 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1 880In Stock
Ships from Rochester Electronics, LLC