Diode 600 V 8A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXA08T600

DigiKey Part Number
596-1355-5-ND
Manufacturer
Manufacturer Product Number
LXA08T600
Description
DIODE STANDARD 600V 8A TO220AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 600 V 8A Through Hole TO-220AC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
34 ns
Series
Current - Reverse Leakage @ Vr
250 µA @ 600 V
Packaging
Tube
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-220AC
Voltage - DC Reverse (Vr) (Max)
600 V
Operating Temperature - Junction
150°C (Max)
Current - Average Rectified (Io)
8A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
2.94 V @ 8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 349
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
10015,53850 Kč1 553,85 Kč
1 00013,22874 Kč13 228,74 Kč
10 00011,33892 Kč113 389,20 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč