DHG30I600PA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 1 880
Unit Price: 58,16000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 747
Unit Price: 52,08000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 379
Unit Price: 47,67000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 616
Unit Price: 52,91000 Kč
Datasheet
Diode 600 V 30A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DHG30I600PA

DigiKey Part Number
DHG30I600PA-ND
Manufacturer
Manufacturer Product Number
DHG30I600PA
Description
DIODE STANDARD 600V 30A TO220AC
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Diode 600 V 30A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
35 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
50 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-220AC
Current - Average Rectified (Io)
30A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
2.37 V @ 30 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL9R3060P2Rochester Electronics, LLC1 8802156-ISL9R3060P2-OS-ND58,16000 KčSimilar
STTH12R06DIRGSTMicroelectronics3 747497-4403-5-ND52,08000 KčSimilar
STTH15L06DSTMicroelectronics379497-3821-5-ND47,67000 KčSimilar
STTH506DTISTMicroelectronics616497-3247-5-ND52,91000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1291,03000 Kč291,03 Kč
50165,54400 Kč8 277,20 Kč
100153,48070 Kč15 348,07 Kč
500133,84630 Kč66 923,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:291,03000 Kč
Unit Price with VAT:352,14630 Kč