
MUR1560G | |
|---|---|
DigiKey Part Number | MUR1560GOS-ND |
Manufacturer | |
Manufacturer Product Number | MUR1560G |
Description | DIODE STANDARD 600V 15A TO2202 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Through Hole TO-220-2 |
Datasheet | Datasheet |
EDA/CAD Models | MUR1560G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 60 ns |
Series | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-220-2 |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSEP15-06A | IXYS | 108 | DSEP15-06A-ND | 3,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 50 | 24,07220 Kč | 1 203,61 Kč |
| 100 | 21,60690 Kč | 2 160,69 Kč |
| 500 | 17,28598 Kč | 8 642,99 Kč |
| 1 000 | 15,89675 Kč | 15 896,75 Kč |
| 2 000 | 14,72831 Kč | 29 456,62 Kč |
| 5 000 | 13,77994 Kč | 68 899,70 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |









