
MUR1560 | |
|---|---|
DigiKey Part Number | 4878-MUR1560-ND |
Manufacturer | |
Manufacturer Product Number | MUR1560 |
Description | DIODE STANDARD 600V 15A TO220AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | MUR1560 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 60 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 50 | 18,46140 Kč | 923,07 Kč |
| 100 | 16,47710 Kč | 1 647,71 Kč |
| 500 | 12,99482 Kč | 6 497,41 Kč |
| 1 000 | 11,87437 Kč | 11 874,37 Kč |
| 2 000 | 10,93188 Kč | 21 863,76 Kč |
| 5 000 | 9,91223 Kč | 49 561,15 Kč |
| 10 000 | 9,28240 Kč | 92 824,00 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |



