
MUR1560 | |
|---|---|
DigiKey Part Number | 4786-MUR1560-ND |
Manufacturer | |
Manufacturer Product Number | MUR1560 |
Description | DIODE STANDARD 600V 15A TO220AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.9 V @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 21,94300 Kč | 219,43 Kč |
| 100 | 14,60620 Kč | 1 460,62 Kč |
| 500 | 11,46322 Kč | 5 731,61 Kč |
| 1 000 | 10,45175 Kč | 10 451,75 Kč |
| 2 000 | 9,60060 Kč | 19 201,20 Kč |
| 5 000 | 8,67982 Kč | 43 399,10 Kč |
| 10 000 | 8,11098 Kč | 81 109,80 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |


