Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 3750Vrms 2 Channel 10kV/µs CMTI 8-SO Tall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-0631-000E

DigiKey Part Number
516-1472-5-ND
Manufacturer
Manufacturer Product Number
HCPL-0631-000E
Description
OPTOISO 3.75KV 2CH OPEN COLL 8SO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 3750Vrms 2 Channel 10kV/µs CMTI 8-SO Tall
Datasheet
 Datasheet
EDA/CAD Models
HCPL-0631-000E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
10kV/µs
Input Type
DC
Output Type
Open Collector, Schottky Clamped
Current - Output / Channel
50 mA
Data Rate
10MBd
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Rise / Fall Time (Typ)
24ns, 10ns
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
15mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO Tall
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 257
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1110,87000 Kč110,87 Kč
1082,56400 Kč825,64 Kč
10065,86230 Kč6 586,23 Kč
50058,56090 Kč29 280,45 Kč
1 00056,18750 Kč56 187,50 Kč
2 00054,17978 Kč108 359,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:110,87000 Kč
Unit Price with VAT:134,15270 Kč