
TL494CN | |
|---|---|
DigiKey Part Number | 296-1799-5-ND |
Manufacturer | |
Manufacturer Product Number | TL494CN |
Description | IC REG CTRLR MULT TOPOLOGY 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL494CN Models |
Category | Frequency - Switching 1kHz ~ 300kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 45% |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Dead Time Control, Frequency Control |
Function Step-Up, Step-Down, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Through Hole |
Topology Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Outputs 2 | Supplier Device Package 16-PDIP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7V ~ 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| 25 | 6,88720 Kč | 172,18 Kč |
| 100 | 5,98230 Kč | 598,23 Kč |
| 250 | 5,55356 Kč | 1 388,39 Kč |
| 500 | 5,29444 Kč | 2 647,22 Kč |
| 1 000 | 5,08131 Kč | 5 081,31 Kč |
| 2 500 | 4,85616 Kč | 12 140,40 Kč |
| 5 000 | 4,72052 Kč | 23 602,60 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |









