10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT-6EP103

DigiKey Part Number
563-CT-6EP103-ND
Manufacturer
Manufacturer Product Number
CT-6EP103
Description
TRIMMER 10K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
CT-6EP103 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
10 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Square - 0.276" x 0.276" Face (7.00mm x 7.00mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25PR10KLFTT Electronics/BI10 161987-1020-ND31,29000 KčSimilar
72PMR10KLFTT Electronics/BI591987-1139-ND39,69000 KčSimilar
72PR10KLFTT Electronics/BI117987-1142-ND38,43000 KčSimilar
72PR10KLFTBTT Electronics/BI14987-1798-5-ND39,69000 KčSimilar
82MR10KLFTT Electronics/BI2 422987-1752-ND31,92000 KčSimilar
In-Stock: 17 358
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1016,31500 Kč163,15 Kč
2515,16880 Kč379,22 Kč
5014,35000 Kč717,50 Kč
20012,83190 Kč2 566,38 Kč
40012,12950 Kč4 851,80 Kč
60011,73508 Kč7 041,05 Kč
1 00011,25514 Kč11 255,14 Kč
5 0009,86242 Kč49 312,10 Kč
Manufacturers Standard Package
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč