


72PR10KLFTB | |
|---|---|
DigiKey Part Number | 987-1798-5-ND |
Manufacturer | |
Manufacturer Product Number | 72PR10KLFTB |
Description | TRIMMER 10K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 72PR10KLFTB Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 72PMR10KLF | TT Electronics/BI | 391 | 987-1139-ND | 39,42000 Kč | Parametric Equivalent |
| 72PR10KLF | TT Electronics/BI | 117 | 987-1142-ND | 38,17000 Kč | Parametric Equivalent |
| 72PTR10KLF | TT Electronics/BI | 1 927 | 987-1534-ND | 67,57000 Kč | Parametric Equivalent |
| 09806 | SparkFun Electronics | 8 148 | 1568-09806-ND | 26,07000 Kč | Parametric Equivalent |
| 3386F-1-103 | Bourns Inc. | 334 | 118-3386F-1-103-ND | 46,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,42000 Kč | 39,42 Kč |
| 10 | 32,82700 Kč | 328,27 Kč |
| 25 | 30,49920 Kč | 762,48 Kč |
| 50 | 28,84740 Kč | 1 442,37 Kč |
| 100 | 27,27270 Kč | 2 727,27 Kč |
| 250 | 25,31356 Kč | 6 328,39 Kč |
| 500 | 23,91918 Kč | 11 959,59 Kč |
| 1 000 | 22,59798 Kč | 22 597,98 Kč |
| 5 000 | 19,79454 Kč | 98 972,70 Kč |
| Unit Price without VAT: | 39,42000 Kč |
|---|---|
| Unit Price with VAT: | 47,69820 Kč |

