10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386F-1-103

DigiKey Part Number
118-3386F-1-103-ND
Manufacturer
Manufacturer Product Number
3386F-1-103
Description
TRIMMER 10K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3386F-1-103 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
10 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25PR10KLFTT Electronics/BI8 131987-1020-ND31,07000 KčSimilar
82MR10KLFTT Electronics/BI2 422987-1752-ND31,70000 KčSimilar
82PR10KLFTT Electronics/BI1 479987-1543-ND31,70000 KčSimilar
82PR10KLFTBTT Electronics/BI41987-1800-5-ND33,99000 KčSimilar
In-Stock: 334
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
146,30000 Kč46,30 Kč
1038,60400 Kč386,04 Kč
2535,87160 Kč896,79 Kč
5033,92360 Kč1 696,18 Kč
10032,07160 Kč3 207,16 Kč
25029,76496 Kč7 441,24 Kč
50028,12448 Kč14 062,24 Kč
1 00026,56991 Kč26 569,91 Kč
5 00023,27224 Kč116 361,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:46,30000 Kč
Unit Price with VAT:56,02300 Kč