10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
82-Model-Series

82PR10KLFTB

DigiKey Part Number
987-1800-5-ND
Manufacturer
Manufacturer Product Number
82PR10KLFTB
Description
TRIMMER 10K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
82PR10KLFTB Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
TT Electronics/BI
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
10 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Round - 0.250" Dia (6.35mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
82MR10KLFTT Electronics/BI2 422987-1752-ND31,70000 KčParametric Equivalent
82PR10KLFTT Electronics/BI1 479987-1543-ND31,70000 KčParametric Equivalent
3329H-1-103Bourns Inc.13329H-103-ND78,83000 KčParametric Equivalent
3329H-1-103LFBourns Inc.9003329H-103LF-ND59,23000 KčParametric Equivalent
3329P-1-103Bourns Inc.1443329P-103-ND78,83000 KčParametric Equivalent
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
133,99000 Kč33,99 Kč
1028,30100 Kč283,01 Kč
2526,31120 Kč657,78 Kč
5024,88060 Kč1 244,03 Kč
10023,52710 Kč2 352,71 Kč
25021,83736 Kč5 459,34 Kč
50020,63610 Kč10 318,05 Kč
1 00019,49697 Kč19 496,97 Kč
5 00017,07944 Kč85 397,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,99000 Kč
Unit Price with VAT:41,12790 Kč