
3329H-1-103LF | |
|---|---|
DigiKey Part Number | 3329H-103LF-ND |
Manufacturer | |
Manufacturer Product Number | 3329H-1-103LF |
Description | TRIMMER 10K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3329H-1-103LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.250" Dia (6.35mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,23000 Kč | 59,23 Kč |
| 10 | 49,30200 Kč | 493,02 Kč |
| 25 | 45,80720 Kč | 1 145,18 Kč |
| 50 | 43,31280 Kč | 2 165,64 Kč |
| 100 | 40,94140 Kč | 4 094,14 Kč |
| 250 | 37,99204 Kč | 9 498,01 Kč |
| 500 | 35,89566 Kč | 17 947,83 Kč |
| 1 000 | 33,90958 Kč | 33 909,58 Kč |
| 5 000 | 29,69823 Kč | 148 491,15 Kč |
| Unit Price without VAT: | 59,23000 Kč |
|---|---|
| Unit Price with VAT: | 71,66830 Kč |


