10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72PMR10KLF

DigiKey Part Number
987-1139-ND
Manufacturer
Manufacturer Product Number
72PMR10KLF
Description
TRIMMER 10K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
72PMR10KLF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
TT Electronics/BI
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
10 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
72PR10KLFTBTT Electronics/BI14987-1798-5-ND39,42000 KčParametric Equivalent
72PTR10KLFTT Electronics/BI1 927987-1534-ND67,57000 KčParametric Equivalent
M63M103KB40Vishay Spectrol499693-M63M103KB40-ND144,11000 KčDirect
09806SparkFun Electronics8 1481568-09806-ND26,07000 KčParametric Equivalent
3386G-1-103LFBourns Inc.453386G-1-103LF-ND36,08000 KčParametric Equivalent
In-Stock: 391
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,42000 Kč39,42 Kč
1032,82700 Kč328,27 Kč
2530,49920 Kč762,48 Kč
5028,84740 Kč1 442,37 Kč
10027,27270 Kč2 727,27 Kč
30024,93900 Kč7 481,70 Kč
50023,91918 Kč11 959,59 Kč
1 00022,59798 Kč22 597,98 Kč
5 00019,79454 Kč98 972,70 Kč
Manufacturers Standard Package
Unit Price without VAT:39,42000 Kč
Unit Price with VAT:47,69820 Kč