10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386G-1-103LF

DigiKey Part Number
3386G-1-103LF-ND
Manufacturer
Manufacturer Product Number
3386G-1-103LF
Description
TRIMMER 10K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3386G-1-103LF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
10 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25PR10KLFTT Electronics/BI8 131987-1020-ND31,07000 KčSimilar
72PMR10KLFTT Electronics/BI391987-1139-ND39,42000 KčSimilar
72PR10KLFTT Electronics/BI117987-1142-ND38,17000 KčSimilar
82MR10KLFTT Electronics/BI2 422987-1752-ND31,70000 KčSimilar
82PR10KLFTT Electronics/BI1 479987-1543-ND31,70000 KčSimilar
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
136,08000 Kč36,08 Kč
1030,11500 Kč301,15 Kč
2527,99640 Kč699,91 Kč
5026,47400 Kč1 323,70 Kč
10025,03080 Kč2 503,08 Kč
30022,89100 Kč6 867,30 Kč
50021,95500 Kč10 977,50 Kč
1 00020,74267 Kč20 742,67 Kč
5 00018,17010 Kč90 850,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,08000 Kč
Unit Price with VAT:43,65680 Kč