10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M63M103KB40

DigiKey Part Number
693-M63M103KB40-ND
Manufacturer
Manufacturer Product Number
M63M103KB40
Description
TRIMMER 10K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
M63M103KB40 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Vishay Spectrol
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Box
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
10 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Square - 0.395" x 0.395" Face (10.03mm x 10.03mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 499
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1144,11000 Kč144,11 Kč
10119,81500 Kč1 198,15 Kč
25111,25160 Kč2 781,29 Kč
50105,14920 Kč5 257,46 Kč
20093,87790 Kč18 775,58 Kč
40088,68123 Kč35 472,49 Kč
60085,77068 Kč51 462,41 Kč
1 00082,23511 Kč82 235,11 Kč
Manufacturers Standard Package
Unit Price without VAT:144,11000 Kč
Unit Price with VAT:174,37310 Kč