
CT-6EP102 | |
|---|---|
DigiKey Part Number | 563-CT-6EP102-ND |
Manufacturer | |
Manufacturer Product Number | CT-6EP102 |
Description | TRIMMER 1K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CT-6EP102 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.276" x 0.276" Face (7.00mm x 7.00mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25PR1KLF | TT Electronics/BI | 6 183 | 987-1021-ND | 33,60000 Kč | Similar |
| 3329H-1-102LF | Bourns Inc. | 461 | 3329H-102LF-ND | 59,63000 Kč | Similar |
| 72PMR1KLF | TT Electronics/BI | 707 | 987-1527-ND | 39,69000 Kč | Similar |
| 72PR1KLF | TT Electronics/BI | 1 006 | 987-1143-ND | 38,43000 Kč | Similar |
| 82PR1KLF | TT Electronics/BI | 5 321 | 987-1544-ND | 31,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 16,31500 Kč | 163,15 Kč |
| 25 | 15,16880 Kč | 379,22 Kč |
| 50 | 14,35000 Kč | 717,50 Kč |
| 200 | 12,83190 Kč | 2 566,38 Kč |
| 400 | 12,12950 Kč | 4 851,80 Kč |
| 600 | 11,73508 Kč | 7 041,05 Kč |
| 1 000 | 11,25514 Kč | 11 255,14 Kč |
| 5 000 | 9,86242 Kč | 49 312,10 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |









