
82PR1KLF | |
|---|---|
DigiKey Part Number | 987-1544-ND |
Manufacturer | |
Manufacturer Product Number | 82PR1KLF |
Description | TRIMMER 1K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 82PR1KLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.250" Dia (6.35mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,70000 Kč | 31,70 Kč |
| 10 | 26,48600 Kč | 264,86 Kč |
| 25 | 24,60960 Kč | 615,24 Kč |
| 50 | 23,27900 Kč | 1 163,95 Kč |
| 100 | 22,01300 Kč | 2 201,30 Kč |
| 300 | 20,13180 Kč | 6 039,54 Kč |
| 500 | 19,30928 Kč | 9 654,64 Kč |
| 1 000 | 18,24377 Kč | 18 243,77 Kč |
| 5 000 | 16,02745 Kč | 80 137,25 Kč |
| Unit Price without VAT: | 31,70000 Kč |
|---|---|
| Unit Price with VAT: | 38,35700 Kč |



