
CT-6EP503 | |
|---|---|
DigiKey Part Number | 563-CT-6EP503-ND |
Manufacturer | |
Manufacturer Product Number | CT-6EP503 |
Description | TRIMMER 50K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CT-6EP503 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 50 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.276" x 0.276" Face (7.00mm x 7.00mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25PR50KLF | TT Electronics/BI | 5 935 | 987-1023-ND | 33,60000 Kč | Similar |
| 3329H-1-503LF | Bourns Inc. | 3 720 | 3329H-503LF-ND | 59,63000 Kč | Similar |
| 3362P-1-503RLF | Bourns Inc. | 246 | 118-3362P-1-503RLFCT-ND | 35,28000 Kč | Similar |
| 72PR50KLF | TT Electronics/BI | 826 | 987-1146-ND | 38,43000 Kč | Similar |
| 82PR50KLF | TT Electronics/BI | 1 486 | 987-1547-ND | 31,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 18,22600 Kč | 182,26 Kč |
| 25 | 16,94960 Kč | 423,74 Kč |
| 50 | 16,03400 Kč | 801,70 Kč |
| 200 | 14,33745 Kč | 2 867,49 Kč |
| 400 | 13,55158 Kč | 5 420,63 Kč |
| 600 | 13,11080 Kč | 7 866,48 Kč |
| 1 000 | 12,57465 Kč | 12 574,65 Kč |
| 5 000 | 11,01786 Kč | 55 089,30 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |





