
CT-6EP202 | |
|---|---|
DigiKey Part Number | 563-CT-6EP202-ND |
Manufacturer | |
Manufacturer Product Number | CT-6EP202 |
Description | TRIMMER 2K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CT-6EP202 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 2 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.276" x 0.276" Face (7.00mm x 7.00mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3329H-1-202LF | Bourns Inc. | 188 | 3329H-202LF-ND | 59,63000 Kč | Similar |
| 72PR2KLF | TT Electronics/BI | 405 | 987-1145-ND | 38,43000 Kč | Similar |
| 82PR2KLF | TT Electronics/BI | 900 | 987-1755-ND | 31,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 17,28100 Kč | 172,81 Kč |
| 25 | 16,05920 Kč | 401,48 Kč |
| 50 | 15,19420 Kč | 759,71 Kč |
| 200 | 13,58675 Kč | 2 717,35 Kč |
| 400 | 12,84238 Kč | 5 136,95 Kč |
| 600 | 12,42487 Kč | 7 454,92 Kč |
| 1 000 | 11,91657 Kč | 11 916,57 Kč |
| 5 000 | 10,44168 Kč | 52 208,40 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |


