
CT-6EP105 | |
|---|---|
DigiKey Part Number | 563-CT-6EP105-ND |
Manufacturer | |
Manufacturer Product Number | CT-6EP105 |
Description | TRIMMER 1M OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CT-6EP105 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 MOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.276" x 0.276" Face (7.00mm x 7.00mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 18,22600 Kč | 182,26 Kč |
| 25 | 16,94960 Kč | 423,74 Kč |
| 50 | 16,03400 Kč | 801,70 Kč |
| 200 | 14,33745 Kč | 2 867,49 Kč |
| 400 | 13,55158 Kč | 5 420,63 Kč |
| 600 | 13,11080 Kč | 7 866,48 Kč |
| 1 000 | 12,57465 Kč | 12 574,65 Kč |
| 5 000 | 11,01786 Kč | 55 089,30 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |




