20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT-6EP203

DigiKey Part Number
563-CT-6EP203-ND
Manufacturer
Manufacturer Product Number
CT-6EP203
Description
TRIMMER 20K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
CT-6EP203 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
20 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Square - 0.276" x 0.276" Face (7.00mm x 7.00mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25PR20KLFTT Electronics/BI596987-1578-ND33,60000 KčSimilar
3329H-1-203LFBourns Inc.923329H-203LF-ND59,63000 KčSimilar
82PR20KLFTT Electronics/BI2 272987-1545-ND31,92000 KčSimilar
T73YE203KT20Vishay Sfernice979T73YE-20K-ND33,39000 KčSimilar
T73YP203KT20Vishay Sfernice854T73YP-20K-ND33,60000 KčSimilar
In-Stock: 737
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1017,76400 Kč177,64 Kč
2516,52960 Kč413,24 Kč
5015,63520 Kč781,76 Kč
20013,97940 Kč2 795,88 Kč
40013,21300 Kč5 285,20 Kč
60012,78323 Kč7 669,94 Kč
1 00012,26052 Kč12 260,52 Kč
5 00010,74279 Kč53 713,95 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč