
82PR20KLF | |
|---|---|
DigiKey Part Number | 987-1545-ND |
Manufacturer | |
Manufacturer Product Number | 82PR20KLF |
Description | TRIMMER 20K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 82PR20KLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 20 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.250" Dia (6.35mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 26,66700 Kč | 266,67 Kč |
| 25 | 24,77760 Kč | 619,44 Kč |
| 50 | 23,43800 Kč | 1 171,90 Kč |
| 100 | 22,16340 Kč | 2 216,34 Kč |
| 300 | 20,26937 Kč | 6 080,81 Kč |
| 500 | 19,44120 Kč | 9 720,60 Kč |
| 1 000 | 18,36842 Kč | 18 368,42 Kč |
| 5 000 | 16,09123 Kč | 80 456,15 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |


