20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T73YE203KT20

DigiKey Part Number
T73YE-20K-ND
Manufacturer
Manufacturer Product Number
T73YE203KT20
Description
TRIMMER 20K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Vishay Sfernice
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
20 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.276" x 0.260" Face (7.00mm x 6.60mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 979
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
133,39000 Kč33,39 Kč
1027,86400 Kč278,64 Kč
2525,89480 Kč647,37 Kč
5024,48780 Kč1 224,39 Kč
10023,15450 Kč2 315,45 Kč
25021,49272 Kč5 373,18 Kč
50020,31052 Kč10 155,26 Kč
1 00019,18944 Kč19 189,44 Kč
5 00016,81020 Kč84 051,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,39000 Kč
Unit Price with VAT:40,40190 Kč